
HMC861LP3ETR | |
|---|---|
DigiKey Part Number | HMC861LP3ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC861LP3ETR |
Description | RF POWER DVDR 100MHZ-13GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Power Divider 100 MHz ~ 13 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | - | |
Frequency | 100 MHz ~ 13 GHz | |
Specifications | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |

