RF IC Divide-by-8 General Purpose 0Hz ~ 26GHz With Reset 16-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC859LC3TR

DigiKey Part Number
HMC859LC3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC859LC3TR
Description
IC DIVIDE-BY-8 W/RESET 16SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF IC Divide-by-8 General Purpose 0Hz ~ 26GHz With Reset 16-CSMT (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Secondary Attributes
With Reset
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-LFCQFN Exposed Pad
Function
Divide-by-8
Supplier Device Package
16-CSMT (3x3)
Frequency
0Hz ~ 26GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100159,13430 €15.913,43 €
Manufacturers Standard Package
Unit Price without VAT:159,13430 €
Unit Price with VAT:189,36982 €