
HMC859LC3 | |
|---|---|
DigiKey Part Number | 505-HMC859LC3-ND |
Manufacturer | |
Manufacturer Product Number | HMC859LC3 |
Description | IC DIVIDE-BY-8 W/RESET 16SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-8 General Purpose 0Hz ~ 26GHz With Reset 16-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC859LC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Divide-by-8 | |
Frequency | 0Hz ~ 26GHz | |
RF Type | General Purpose | |
Secondary Attributes | With Reset | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 177,90333 € | 533,71 € |
| 10 | 167,05200 € | 1.670,52 € |
| 25 | 159,52480 € | 3.988,12 € |
| Unit Price without VAT: | 177,90333 € |
|---|---|
| Unit Price with VAT: | 211,70496 € |


