
HMC858LC4BTR | |
|---|---|
DigiKey Part Number | 1127-1235-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC858LC4BTR |
Description | IC MULTIPLEXER 1 X 2:1 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Differential Selector 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC858LC4BTR Models |
Category | Current - Supply 67mA |
Manufacturer Analog Devices Inc. | Power (Watts) 221 mW |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Differential Selector | Package / Case 24-TFCQFN Exposed Pad |
Interface Serial | Supplier Device Package 24-CSMT (4x4) |
Voltage - Supply -3.6V ~ -3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 222,72470 € | 22.272,47 € |
| Unit Price without VAT: | 222,72470 € |
|---|---|
| Unit Price with VAT: | 265,04239 € |

