
HMC858LC4B | |
|---|---|
DigiKey Part Number | 505-HMC858LC4B-ND |
Manufacturer | |
Manufacturer Product Number | HMC858LC4B |
Description | IC MULTIPLEXER 1 X 2:1 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Differential Selector 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC858LC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Differential Selector | |
Interface | Serial | |
Voltage - Supply | -3.6V ~ -3V | |
Current - Supply | 67mA | |
Power (Watts) | 221 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 262,60500 € | 525,21 € |
| 10 | 238,79800 € | 2.387,98 € |
| 25 | 229,34480 € | 5.733,62 € |
| Unit Price without VAT: | 262,60500 € |
|---|---|
| Unit Price with VAT: | 312,49995 € |

