32-CSMT (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC857LC5TR-R5

DigiKey Part Number
HMC857LC5TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC857LC5TR-R5
Description
IC CROSSPOINT SWITCH 2X2 32CSMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32-CSMT (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
32-TFCQFN Exposed Pad
Supplier Device Package
32-CSMT (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500136,87292 €68.436,46 €
Manufacturers Standard Package
Unit Price without VAT:136,87292 €
Unit Price with VAT:162,87877 €