Flip Flop 1 Element D-Type 1 Bit Positive, Negative 16-VFCQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC853LC3TR

DigiKey Part Number
505-HMC853LC3TR-ND - Tape & Reel (TR)
505-HMC853LC3TRCT-ND - Cut Tape (CT)
505-HMC853LC3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC853LC3TR
Description
IC FF D-TYPE SGL 1-BIT 16-CSMT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 16-VFCQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC853LC3TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
28 GHz
Manufacturer
Analog Devices Inc.
Trigger Type
Positive, Negative
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
-3V ~ -3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Standard
Mounting Type
Surface Mount
Type
D-Type
Supplier Device Package
16-CSMT (3x3)
Output Type
Complementary
Package / Case
16-VFCQFN Exposed Pad
Number of Elements
1
Base Product Number
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100251,13370 €25.113,37 €
Manufacturers Standard Package
Unit Price without VAT:251,13370 €
Unit Price with VAT:298,84910 €