Similar




HMC8500LP5DETR | |
|---|---|
DigiKey Part Number | 1127-3577-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC8500LP5DETR |
Description | IC RF AMP 10MHZ-2.8GHZ 32LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC 10MHz ~ 2.8GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 28V |
Manufacturer Analog Devices Inc. | Current - Supply 100mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-LFQFN Exposed Pad, CSP |
Frequency 10MHz ~ 2.8GHz | Supplier Device Package 32-LFCSP-CAV (5x5) |
Gain 20dB | Base Product Number |
Noise Figure 5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC8500PM5ETR | Analog Devices Inc. | 0 | HMC8500PM5ETR-ND | 104,08160 € | Similar |


