Similar

HMC847LC5TR-R5 | |
|---|---|
DigiKey Part Number | HMC847LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC847LC5TR-R5 |
Description | IC MUX 4:1 36GBPS PROGR 32QFN |
Customer Reference | |
Detailed Description | RF IC Multiplexer General Purpose 32-CSMT (5x5) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-TFCQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-CSMT (5x5) |
Function Multiplexer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC854LC5TR-R5 | Analog Devices Inc. | 0 | HMC854LC5TR-R5-ND | 684,97474 € | Similar |


