
HMC842LC4BTR | |
|---|---|
DigiKey Part Number | 505-HMC842LC4BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC842LC4BTR |
Description | IC CLK BUFFER 1:2 24-SMT |
Customer Reference | |
Detailed Description | RF IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC842LC4BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |

