
HMC8414ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-HMC8414ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC8414ACPZN-R7 |
Description | DC-8GHz 20dBm LNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 10GHz 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8414ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 100MHz ~ 10GHz | |
P1dB | 20.5dBm | |
Gain | 16.5dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 86.5mA | |
Test Frequency | 100MHz ~ 4GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,72972 € | 34.864,86 € |
| Unit Price without VAT: | 69,72972 € |
|---|---|
| Unit Price with VAT: | 82,97837 € |



