Parametric Equivalent

HMC8412CHIPS | |
|---|---|
DigiKey Part Number | 505-HMC8412CHIPS-ND |
Manufacturer | |
Manufacturer Product Number | HMC8412CHIPS |
Description | CHIPS |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 400MHz ~ 10GHz Die |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 6V |
Packaging Tray | Current - Supply 60mA |
Part Status Discontinued at DigiKey | Test Frequency 400MHz ~ 8GHz |
Frequency 400MHz ~ 10GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case Die |
Gain 14.5dB | Supplier Device Package Die |
Noise Figure 1.7dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC8412CHIPS-SX | Analog Devices Inc. | 20 | 505-HMC8412CHIPS-SX-ND | 101,53000 € | Parametric Equivalent |

