RF Amplifier IC General Purpose 10MHz ~ 10GHz 6-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC8411TCPZ-EP-R7

DigiKey Part Number
505-HMC8411TCPZ-EP-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC8411TCPZ-EP-R7
Description
IC RF AMP GPS 10MHZ-10GHZ 6LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 10GHz 6-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
HMC8411TCPZ-EP-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Current - Supply
55mA
Part Status
Active
Test Frequency
10MHz ~ 6GHz
Frequency
10MHz ~ 10GHz
Mounting Type
Surface Mount
P1dB
20dBm
Package / Case
6-VDFN Exposed Pad, CSP
Gain
14dB
Supplier Device Package
6-LFCSP (2x2)
Noise Figure
2dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50076,85424 €38.427,12 €
Manufacturers Standard Package
Unit Price without VAT:76,85424 €
Unit Price with VAT:91,45655 €