
HMC8364LP6GETR | |
|---|---|
DigiKey Part Number | 505-HMC8364LP6GETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC8364LP6GETR |
Description | CUSTOM DRT QUAD BAND VCO 18.2- 2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 18.1GHz ~ 26.6GHz 40-LFCSP (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | VCO | |
Frequency | 18.1GHz ~ 26.6GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 250,55384 € | 125.276,92 € |
| Unit Price without VAT: | 250,55384 € |
|---|---|
| Unit Price with VAT: | 298,15907 € |



