
HMC8342LS6TR | |
|---|---|
DigiKey Part Number | 505-HMC8342LS6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC8342LS6TR |
Description | PACKAGED HMC598 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 22GHz ~ 42GHz Active Frequency Multiplier 16-CLCC-HS (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8342LS6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 22GHz ~ 42GHz | |
RF Type | General Purpose | |
Secondary Attributes | Active Frequency Multiplier | |
Mounting Type | Surface Mount | |
Package / Case | 16-CLCC Exposed Pad | |
Supplier Device Package | 16-CLCC-HS (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 109,14782 € | 54.573,91 € |
| Unit Price without VAT: | 109,14782 € |
|---|---|
| Unit Price with VAT: | 129,88591 € |

