Similar
Similar




HMC833LP6GE | |
|---|---|
DigiKey Part Number | 505-HMC833LP6GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC833LP6GE |
Description | IC FRACT-N PLL W/VCO 40SMT |
Customer Reference | |
Detailed Description | IC 6GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC833LP6GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 6GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 5.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-SMT (6x6) | |
Base Product Number |



