
HMC8325 | |
|---|---|
DigiKey Part Number | 1127-3741-ND |
Manufacturer | |
Manufacturer Product Number | HMC8325 |
Description | IC RF AMP 71GHZ-86GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 71GHz ~ 86GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.6dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V |
Packaging Bulk | Current - Supply 50mA |
Part Status Discontinued at DigiKey | Test Frequency 71GHz ~ 86GHz |
Frequency 71GHz ~ 86GHz | Mounting Type Surface Mount |
P1dB 13dBm | Package / Case Die |
Gain 21dB | Base Product Number |


