HMC830LP6GETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 934
Unit Price: 51,28000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.356
Unit Price: 13,22000 €
Datasheet
Integer-N/Fractional-N IC 3GHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Integer-N/Fractional-N IC 3GHz 1 40-VFQFN Exposed Pad
Explaining Phase Noise

HMC830LP6GETR

DigiKey Part Number
1127-1071-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC830LP6GETR
Description
IC INTEGER-N/FRACTIONAL 40SMT
Customer Reference
Detailed Description
Integer-N/Fractional-N IC 3GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC830LP6GETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Integer-N/Fractional-N
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
3GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 5.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-SMT (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types