HMC829LP6GETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 934
Unit Price: 61,37000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8.853
Unit Price: 15,52000 €
Datasheet
IC 4.2GHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC 4.2GHz 1 40-VFQFN Exposed Pad
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

HMC829LP6GETR

DigiKey Part Number
HMC829LP6GETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC829LP6GETR
Description
IC PLL W/VCO FRACTIONAL-N 40QFN
Customer Reference
Detailed Description
IC 4.2GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC829LP6GETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
4.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 5.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-SMT (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types