Similar
Similar




HMC824LP6CETR | |
|---|---|
DigiKey Part Number | HMC824LP6CETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC824LP6CETR |
Description | IC PLL W/VCO FRACTIONAL-N 40QFN |
Customer Reference | |
Detailed Description | IC 870MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC824LP6CETR Models |
Category | Differential - Input:Output No/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 870MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3V ~ 5.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 40-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 40-SMT (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF4356BCPZ-RL7 | Analog Devices Inc. | 913 | 505-ADF4356BCPZ-RL7CT-ND | 60,61000 € | Similar |
| MAX2871ETJ+T | Analog Devices Inc./Maxim Integrated | 6.283 | MAX2871ETJ+TCT-ND | 15,32000 € | Similar |



