RF Mixer IC 2.5GHz ~ 8.5GHz 24-CLCC (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC8193LC4TR

DigiKey Part Number
505-HMC8193LC4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC8193LC4TR
Description
MIXERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC 2.5GHz ~ 8.5GHz 24-CLCC (3.9x3.9)
Datasheet
 Datasheet
EDA/CAD Models
HMC8193LC4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
-
Frequency
2.5GHz ~ 8.5GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-CLCC Exposed Pad
Supplier Device Package
24-CLCC (3.9x3.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10051,83880 €5.183,88 €
Manufacturers Standard Package
Unit Price without VAT:51,83880 €
Unit Price with VAT:61,68817 €