
HMC8192LGTR | |
|---|---|
DigiKey Part Number | 505-HMC8192LGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC8192LGTR |
Description | 15 - 45 GHZ I/Q MIXER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 20GHz ~ 42GHz 25-LGA-CAV (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8192LGTR Models |
Category | Noise Figure 12dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 25-LFLGA Exposed Pad |
RF Type Radar | Supplier Device Package 25-LGA-CAV (4x4) |
Frequency 20GHz ~ 42GHz | Base Product Number |
Number of Mixers 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,58264 € | 46.291,32 € |
| Unit Price without VAT: | 92,58264 € |
|---|---|
| Unit Price with VAT: | 110,17334 € |


