
HMC8192 | |
|---|---|
DigiKey Part Number | HMC8192-ND |
Manufacturer | |
Manufacturer Product Number | HMC8192 |
Description | 20 TO 42GHZ I/Q MIXER |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 20GHz ~ 42GHz 25-LGA (4x4) |
Datasheet | Datasheet |
Category | Frequency 20GHz ~ 42GHz |
Manufacturer Analog Devices Inc. | Number of Mixers 2 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 25-LFLGA Exposed Pad |
RF Type Radar | Supplier Device Package 25-LGA (4x4) |

