
HMC816LP4ETR | |
|---|---|
DigiKey Part Number | HMC816LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC816LP4ETR |
Description | IC AMP GPS 230MHZ-660MHZ 24QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 230MHz ~ 660MHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V, 5V |
Packaging Tape & Reel (TR) | Current - Supply 97mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 230MHz ~ 660MHz | Package / Case 24-VFQFN Exposed Pad |
P1dB 21dBm | Supplier Device Package 24-QFN (4x4) |
Gain 22dB | Base Product Number |
Noise Figure 0.5dB |

