
HMC815BLC5 | |
|---|---|
DigiKey Part Number | 1127-3747-ND |
Manufacturer | |
Manufacturer Product Number | HMC815BLC5 |
Description | MIXER, UPCONVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 21GHz ~ 27GHz 32-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC815BLC5 Models |
Category | Secondary Attributes Up Converter |
Manufacturer Analog Devices Inc. | Current - Supply 270mA |
Packaging Bulk | Voltage - Supply 5.5V |
Part Status Active | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 32-TFCQFN Exposed Pad |
Frequency 21GHz ~ 27GHz | Supplier Device Package 32-CLCC (5x5) |
Number of Mixers 2 | Base Product Number |
Gain 12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,51000 € | 73,51 € |
| 10 | 64,61900 € | 646,19 € |
| 25 | 61,54360 € | 1.538,59 € |
| 100 | 57,33270 € | 5.733,27 € |
| Unit Price without VAT: | 73,51000 € |
|---|---|
| Unit Price with VAT: | 87,47690 € |

