
HMC813 | |
|---|---|
DigiKey Part Number | HMC813-ND |
Manufacturer | |
Manufacturer Product Number | HMC813 |
Description | IC AMP VIDEO DIE |
Customer Reference | |
Detailed Description | Video Amp 1 Video Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | Video | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 153 mA | |
Voltage - Supply, Single/Dual (±) | 3.3V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

