HMC812LC4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 76,42000 €
Datasheet
RF Attenuators 30dB 5 GHz ~ 30 GHz 50 Ohms 1.07W 24-TFCQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC812LC4

DigiKey Part Number
1127-3164-ND
Manufacturer
Manufacturer Product Number
HMC812LC4
Description
RF ATTENUATOR 30DB 50OHM 24QFN
Customer Reference
Detailed Description
RF Attenuators 30dB 5 GHz ~ 30 GHz 50 Ohms 1.07W 24-TFCQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Attenuation Value
30dB
Frequency Range
5 GHz ~ 30 GHz
Power (Watts)
1.07W
Impedance
50 Ohms
Package / Case
24-TFCQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types