
HMC8121 | |
|---|---|
DigiKey Part Number | 1127-3153-ND |
Manufacturer | |
Manufacturer Product Number | HMC8121 |
Description | IC RF AMP 81GHZ-86GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC 81GHz ~ 86GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 81GHz ~ 86GHz | |
P1dB | 20dBm | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 4V | |
Current - Supply | 265mA | |
Test Frequency | 81GHz ~ 86GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

