
HMC8114:21 | |
|---|---|
DigiKey Part Number | 505-HMC8114:21-ND |
Manufacturer | |
Manufacturer Product Number | HMC8114:21 |
Description | RF AMPLIFIER |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5.8GHz ~ 18GHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 48V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
Frequency 5.8GHz ~ 18GHz | Supplier Device Package Module |
P1dB 45dBm | Base Product Number |
Gain 68dB |

