
HMC8113 | |
|---|---|
DigiKey Part Number | 505-HMC8113-ND |
Manufacturer | |
Manufacturer Product Number | HMC8113 |
Description | RF AMPLIFIER |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 6GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 47.5dBm | |
Gain | 85dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

