
HMC8108LC5 | |
|---|---|
DigiKey Part Number | HMC8108LC5-ND |
Manufacturer | |
Manufacturer Product Number | HMC8108LC5 |
Description | 9-10 GHZ I/Q LNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Converter 32-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8108LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Converter | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CLCC (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,40000 € | 66,40 € |
| 10 | 55,16300 € | 551,63 € |
| 25 | 52,35560 € | 1.308,89 € |
| 100 | 49,27140 € | 4.927,14 € |
| Unit Price without VAT: | 66,40000 € |
|---|---|
| Unit Price with VAT: | 79,01600 € |


