
HMC8100LP6JETR | |
|---|---|
DigiKey Part Number | 505-HMC8100LP6JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC8100LP6JETR |
Description | RF RECEIVER 800MHZ-4GHZ 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver 800MHz ~ 4GHz 40-LFCSP (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 800MHz ~ 4GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | 600mA | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,02200 € | 20.511,00 € |
| Unit Price without VAT: | 41,02200 € |
|---|---|
| Unit Price with VAT: | 48,81618 € |


