- RF Receiver 800MHz ~ 4GHz 40-LFCSP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC8100LP6JE

DigiKey Part Number
505-HMC8100LP6JE-ND
Manufacturer
Manufacturer Product Number
HMC8100LP6JE
Description
RF RECEIVER 800MHZ-4GHZ 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- RF Receiver 800MHz ~ 4GHz 40-LFCSP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
HMC8100LP6JE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
800MHz ~ 4GHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
General Purpose
Current - Receiving
600mA
Data Interface
SPI
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
161,46000 €61,46 €
1050,93000 €509,30 €
2548,29920 €1.207,48 €
10045,40820 €4.540,82 €
Manufacturers Standard Package
Unit Price without VAT:61,46000 €
Unit Price with VAT:73,13740 €