
HMC8073LP3DETR | |
|---|---|
DigiKey Part Number | 505-HMC8073LP3DETR-ND - Tape & Reel (TR) 505-HMC8073LP3DETRCT-ND - Cut Tape (CT) 505-HMC8073LP3DETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC8073LP3DETR |
Description | CUSTOM 0.6-3.0GHZ, 6-BIT DIG ATT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 600 MHz ~ 3 GHz 50 Ohms 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 600 MHz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 6,34500 € | 63,45 € |
| 25 | 6,00800 € | 150,20 € |
| 100 | 5,54530 € | 554,53 € |
| 250 | 5,26804 € | 1.317,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,07232 € | 2.536,16 € |
| 1.000 | 4,88804 € | 4.888,04 € |
| 1.500 | 4,78523 € | 7.177,85 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |


