
HMC802ALP3ETR | |
|---|---|
DigiKey Part Number | 1127-3676-2-ND - Tape & Reel (TR) 1127-3676-1-ND - Cut Tape (CT) 1127-3676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC802ALP3ETR |
Description | RF ATTENUATOR 20DB 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 1 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC802ALP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,66000 € | 66,60 € |
| 25 | 6,30720 € | 157,68 € |
| 100 | 5,82220 € | 582,22 € |
| 250 | 5,53180 € | 1.382,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,32680 € | 2.663,40 € |
| 1.000 | 5,13377 € | 5.133,77 € |
| 1.500 | 5,02613 € | 7.539,20 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |







