
HMC798ALC4TR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC798ALC4TR-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC798ALC4TR-R5 |
Description | IC MMIC MIXER SUB-HARM 24SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 24GHz ~ 34GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
Category | Current - Supply 95mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-CLCC Exposed Pad |
RF Type VSAT | Supplier Device Package 24-CLCC (3.9x3.9) |
Frequency 24GHz ~ 34GHz | Base Product Number |
Number of Mixers 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,03720 € | 24.518,60 € |
| Unit Price without VAT: | 49,03720 € |
|---|---|
| Unit Price with VAT: | 58,35427 € |

