
HMC797LP5ETR | |
|---|---|
DigiKey Part Number | HMC797LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC797LP5ETR |
Description | IC RF AMP VSAT 0HZ-22GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 22GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 22GHz | |
P1dB | 28dBm | |
Gain | 13.5dB | |
Noise Figure | 6dB | |
RF Type | VSAT | |
Voltage - Supply | 10V | |
Current - Supply | 400mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

