Direct
Direct

HMC792LP4E | |
|---|---|
DigiKey Part Number | 1127-1569-ND |
Manufacturer | |
Manufacturer Product Number | HMC792LP4E |
Description | RF ATT 0.25-15.75DB 50OHM 24QFN |
Customer Reference | |
Detailed Description | RF Attenuators 0.25dB ~ 15.75dB 0 Hz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC792LP4E Models |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Obsolete | Base Product Number |
Attenuation Value 0.25dB ~ 15.75dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC792ALP4E | Analog Devices Inc. | 43 | 505-HMC792ALP4E-ND | 24,96000 € | Direct |
| HMC792ALP4ETR | Analog Devices Inc. | 807 | 505-HMC792ALP4ETRCT-ND | 24,96000 € | Direct |


