RF IC Transmitter 21GHz ~ 24GHz Up Converter 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC7912LP5ETR

DigiKey Part Number
505-HMC7912LP5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC7912LP5ETR
Description
IC MMIC 21.2-23.6GHZ VGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Transmitter 21GHz ~ 24GHz Up Converter 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC7912LP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Transmitter
Frequency
21GHz ~ 24GHz
RF Type
-
Secondary Attributes
Up Converter
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50046,29624 €23.148,12 €
Manufacturers Standard Package
Unit Price without VAT:46,29624 €
Unit Price with VAT:55,09253 €