HMC788LP2ETR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 630
Unit Price: 20,38000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 4.255
Unit Price: 20,33000 €
Datasheet
RF Amplifier IC General Purpose 0Hz ~ 10GHz 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC788LP2ETR

DigiKey Part Number
1127-1070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC788LP2ETR
Description
IC RF AMP GPS 0HZ-10GHZ 6DFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 10GHz 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
HMC788LP2ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 10GHz
P1dB
20dBm
Gain
12dB
Noise Figure
9dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
76mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes