
HMC788ALP2ETRKL1 | |
|---|---|
DigiKey Part Number | 505-HMC788ALP2ETRKL1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC788ALP2ETRKL1 |
Description | HMC788A - MMIC, GAAS, PHEMT RF G |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 10MHz ~ 10GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 10MHz ~ 10GHz | |
P1dB | 20dBm | |
Gain | 12dB | |
Noise Figure | 7dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 87mA | |
Test Frequency | 10MHz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) |

