Direct

HMC784MS8G | |
|---|---|
DigiKey Part Number | HMC784MS8G-ND |
Manufacturer | |
Manufacturer Product Number | HMC784MS8G |
Description | IC RF SWITCH SPDT 4GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 8-MSOP-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 30dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 4GHz | |
P1dB | 41dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |


