Similar
Similar
Similar




HMC783LP6CE | |
|---|---|
DigiKey Part Number | 505-HMC783LP6CE-ND |
Manufacturer | |
Manufacturer Product Number | HMC783LP6CE |
Description | IC PLL W/VCO FRACT-N 40-QFN |
Customer Reference | |
Detailed Description | IC 12.5GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC783LP6CE Models |
Category | Differential - Input:Output Yes/No |
Manufacturer Analog Devices Inc. | Frequency - Max 12.5GHz |
Packaging Strip | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 40-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 40-QFN (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF5356BCPZ-RL7 | Analog Devices Inc. | 0 | 505-ADF5356BCPZ-RL7CT-ND | 114,49000 € | Similar |
| HMC1166LP5E | Analog Devices Inc. | 14 | 1127-3287-ND | 44,04000 € | Similar |
| HMC515LP5E | Analog Devices Inc. | 0 | 1127-1444-ND | 48,00000 € | Similar |




