
HMC7810ALC3 | |
|---|---|
DigiKey Part Number | 1127-3746-ND |
Manufacturer | |
Manufacturer Product Number | HMC7810ALC3 |
Description | IC LASER DRVR 32GBPS 3.3V 16LCC |
Customer Reference | |
Detailed Description | Laser Driver IC 32Gbps 1 Channel 3.3V 16-LCC (2.9x2.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laser Diode Driver | |
Data Rate | 32Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3.3V | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | 16-CLCC Exposed Pad | |
Supplier Device Package | 16-LCC (2.9x2.9) | |
Mounting Type | Surface Mount | |
Base Product Number |

