
HMC774ALC3BTR | |
|---|---|
DigiKey Part Number | 505-HMC774ALC3BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC774ALC3BTR |
Description | IC MMIC MIXER GAAS 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 7GHz ~ 34GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC774ALC3BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 7GHz ~ 34GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 86,32480 € | 8.632,48 € |
| Unit Price without VAT: | 86,32480 € |
|---|---|
| Unit Price with VAT: | 102,72651 € |

