
HMC772LC4TR | |
|---|---|
DigiKey Part Number | 1127-3532-2-ND - Tape & Reel (TR) 1127-3532-1-ND - Cut Tape (CT) 1127-3532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC772LC4TR |
Description | IC RF AMP GPS 2GHZ-12GHZ 24CQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 12GHz 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC772LC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 12GHz | |
P1dB | 13dBm | |
Gain | 15dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | 45mA | |
Test Frequency | 12GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,87000 € | 122,87 € |
| 10 | 109,65600 € | 1.096,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,51180 € | 9.651,18 € |
| Unit Price without VAT: | 122,87000 € |
|---|---|
| Unit Price with VAT: | 146,21530 € |

