
HMC771LP4BE | |
|---|---|
DigiKey Part Number | 1127-1819-ND |
Manufacturer | |
Manufacturer Product Number | HMC771LP4BE |
Description | IC AMP MMIC DIFF GAIN 20SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 1GHz 20-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Frequency | 40MHz ~ 1GHz | |
P1dB | 23dBm | |
Gain | 19.5dB | |
Noise Figure | 3.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 340mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |

