
HMC758LP3E | |
|---|---|
DigiKey Part Number | 1127-1558-ND |
Manufacturer | |
Manufacturer Product Number | HMC758LP3E |
Description | IC AMP LTE 700MHZ-2.2GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 700MHz ~ 2.2GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC758LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 700MHz ~ 2.2GHz | |
P1dB | 24dBm | |
Gain | 22dB | |
Noise Figure | 1.7dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 227mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

