Image for HMC7587 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC7587

DigiKey Part Number
1127-3149-ND
Manufacturer
Manufacturer Product Number
HMC7587
Description
IC RF AMP 81GHZ-86GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC 81GHz ~ 86GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Frequency
81GHz ~ 86GHz
P1dB
-10dBm
Gain
10dB
Noise Figure
6dB
RF Type
-
Voltage - Supply
4.5V
Current - Supply
175mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types