
HMC7587-SX | |
|---|---|
DigiKey Part Number | 505-HMC7587-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC7587-SX |
Description | IC RF AMP 81GHZ-86GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 81GHz ~ 86GHz Die |
Datasheet | Datasheet |
Category | Noise Figure 6dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V |
Packaging Tray | Current - Supply 175mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 81GHz ~ 86GHz | Package / Case Die |
P1dB -10dBm | Supplier Device Package Die |
Gain 10dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 365,19000 € | 730,38 € |
| 4 | 352,41500 € | 1.409,66 € |
| 6 | 345,29000 € | 2.071,74 € |
| 10 | 336,67000 € | 3.366,70 € |
| 14 | 331,19929 € | 4.636,79 € |
| 20 | 325,57300 € | 6.511,46 € |
| Unit Price without VAT: | 365,19000 € |
|---|---|
| Unit Price with VAT: | 434,57610 € |

